Descriptions of Phoenix Contact 1755765 provided by its distributors.
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
5 Pos Terminal Block, 12A, 250V, 5.08mm Pitch, Through Hole
Phoenix,MSTBVA2,5/5-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch5pPlug-in terminal blocks socket head, MSTBVA 2.5/ 5-G-5.08series, 400.0 v, welding
CONNECTOR, HEADER, THT, 5.08MM, 5WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 5Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Ja
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 5 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MSTBVA
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard