Descriptions of Phoenix Contact 1757271 provided by its distributors.
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
5 Pos 5.08mm Pitch Terminal Block, 12A, 300V, Right Angle
Phoenix,MSTBA2,5/5-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch5pPlug-in terminal blocks socket head, MSTBA 2.5/ 5-G-5.08series, 400.0 v, welding
HEADER, RIGHT ANGLE, 5.08MM, 5WAY; Pitch Spacing: 5.08mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MSTBA; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Conta
Buy the Phoenix Contact 1757271 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1757271 PCB is a direct replacement for maintaining existing installations.
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard