TE Connectivity 1546074-5

Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546074-5.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

Newark

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-23.65%

CAD Models

Download TE Connectivity 1546074-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546073-5
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity282825-5
Termi-Blok Header, assy90 5P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282825-5
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

Descriptions

Descriptions of TE Connectivity 1546074-5 provided by its distributors.

Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 5 POSITION, 30-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 5Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rat
5 POS 5.08MM TERMI-BLOK TOP WI Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 5 Header Wire-to-Board .2" | Part Number: 1546074-5 | Internal Number: 1546074-5 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty