WAGO 739-105

Pcb Terminal Block; 2.5 Mm ; Pin Spacing 5 Mm; 5-Pole; Cage Clamp ; 2, 50 Mm ; Gray |Wago 739-105
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 739-105.

Farnell

Datasheet5 pages1 year ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download WAGO 739-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 1.34
Stock
107,333
1,701
Authorized Distributors
6
4
Gender
-
-
Pitch
-
5.08 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Solder
Through Hole
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed

Descriptions

Descriptions of WAGO 739-105 provided by its distributors.

Pcb Terminal Block; 2.5 Mm ; Pin Spacing 5 Mm; 5-Pole; Cage Clamp ; 2,50 Mm ; Gray |Wago 739-105
Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
5 Position 5 mm Pitch Gray PCB Terminal Strip Solder Pin
TERMINAL BLOCK, WTB, 5P, 24A/630V;
PCB TERMINAL BLOCK; 2.5 MM; PIN
Wago Series 739 739-105 - 739-105
J BLK1S FBT P5 R2 GY AWG12 320V 24A

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG