TE Connectivity 796638-5

Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
$ 1.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796638-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet2 pages14 years ago
Datasheet8 pages0 years ago

Farnell

IHS

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+10.41%

CAD Models

Download TE Connectivity 796638-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1546073-5
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282837-5
Conn Terminal Block F 5 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity282825-5
Termi-Blok Header, assy90 5P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282825-5
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

Descriptions

Descriptions of TE Connectivity 796638-5 provided by its distributors.

Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Contact Material:Phosphor Bronze; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 796638-5.
5POS 5.08MM CE R/A HDR,TRM BLK Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 5 Header Wire-to-Board .2" | Part Number: 796638-5 | Internal Number: 796638-5 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796638-5 .
  • 796638-5.