Phoenix Contact 1669819

Cable Assembly, M12 Male Right Angle-pigtail, 5 Con, Black, M12 Cordset Series
$ 24.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669819.

IHS

Datasheet9 pages5 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.18%

Alternate Parts

Price @ 1000
$ 24.29
$ 21.34
Stock
8,971
11,638
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
60 V
Current Rating
4 A
4 A

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity3-641215-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
TE Connectivity5-103735-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-102202-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMPMODU Mod II

Descriptions

Descriptions of Phoenix Contact 1669819 provided by its distributors.

CABLE ASSEMBLY, M12 MALE RIGHT ANGLE-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-5P-M12MR/5,0-PUR - 1669819
Circular Connector, 5 Contact(s), Male, Plug
M12 5m Male Sensor/Actuator Cable for use with Sensor/Actuators
Sensor Cables / Actuator Cables M12 R/PLG 5P 5.0M CB
Phoenix Contact 1669819 センサアクチュエータケーブル
CBL CIRC 5POS MALE TO WIRE 16.4'
5 POS R/A PLUG FREE OPEN ENDED
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on free cable end, cable length: 5 m
Sensor Cord, 5P, M12 Plug-Free End, 5M; Connector To Connector:90° M12 Plug To Free End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:-; Svhc:No Svhc (15-Jan-2019); Connector Type A:M12 Sensor Right Angle 5Rohs Compliant: Yes |Phoenix Contact 1669819

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG