Descriptions of TE Connectivity 5-103735-4 provided by its distributors.
TE Connectivity 5-103735-4 Headers Wire Housing Latch Header Male Unshrouded
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity 2.54mmpitch1pSingle row pin header, AMPMODU MTEseries
1 2.54mm Tin -65℃~+105℃ Brass 3A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
Conn, Header, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103735-4
PCB MOUNT HEADER, 05, SHROUDED W/ LATCH, .100CL, AMPMODU MTE SERIES
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMPMODU MTE Series
5 Position Single Row 2.54mm Vertical Mount Through Hole AmpModu Header
WIRE-BOARD CONNECTOR HEADER 5 POSITION, 2.54MM
Headers & Wire Housings LTCH HDR W/O SWAGE 5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
05 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103735-4 | Internal Number: 5-103735-4 | 2.54 mm | TE Connectivity | AMPMODU