Phoenix Contact 1519024

Cable Assembly Sensor/Actuator 5m 22AWG Circular 5 POS M
$ 21.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1519024.

IHS

Datasheet5 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

MRO Stop

Alternate Parts

Price @ 1000
$ 21.34
$ 24.29
Stock
11,638
8,971
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
60 V
Current Rating
4 A
4 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll

Descriptions

Descriptions of Phoenix Contact 1519024 provided by its distributors.

Cable Assembly Sensor/Actuator 5m 22AWG Circular 5 POS M
Circular Connector, 5 Contact(s), Male, Plug
Cable assembly with a Right Angle M12 and an Unterminated End
Sensor Cables / Actuator Cables SAC-5P-MR/ 5.0-PUR/ SCO

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG