Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-11-2052

KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, 0.51µm Gold (Au) Plating, 3.56mm Tail Length, Bag
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-2052.

Upverter

Datasheet2 pages6 years ago

IHS

Molex

HQonline

element14 APAC

Inventory History

3 month trend:
-23.04%

CAD Models

Download Molex 22-11-2052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity825434-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Box
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
KK 254 Solid Header, Right-Angle, with Friction Lock, 5 Circuits, 0.51µm Gold (Au) Plating, Bag
TE Connectivity825433-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
TE Connectivity280371-2
STRAIGHT PCB HEADER, 4-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Molex 22-11-2052 provided by its distributors.

KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, 0.51µm Gold (Au) Plating, 3.56mm Tail Length, Bag
Pin Header, 5 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, Wire-to-Board
WIRE-BOARD Connector HEADER 5 POSITION,; POSITION, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:5Contacts;
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Molex 2.54mmpitch5pSingle row pin header Wire-to-board connector, KK 254series, right angle, Through hole mounting
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICTION LOCK
2.54 MM (.100 INCH) PITCH KK SOLID HEADER
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
CONNECTOR, HEADER, 5POS, 1ROW, 2.54MM;
Pin Header, Signal, Wire-to-Boar
2.54 MM KK HEADER VERTICAL 5CI
KK 100 Hdr Flat 06 Ckt Gold w/void
Pitch mm = 2.54 / Contacts = 5 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022112052
  • 022112052
  • 22-11-20-52
  • 22-11-2052...
  • 22/11/2052
  • 22112052
  • A-6373-05A241