TE Connectivity 5-102202-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMPMODU Mod II
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-2.

TE Connectivity

Datasheet245 pages8 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 5-102202-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 1.66
Stock
89,505
11,706
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity103908-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103670-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103735-4
Header Connector, Pcb Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch
KK 254 Breakaway Header Vertical 5 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 5 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
KK 254 Breakaway Header Vertical 5 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm

Descriptions

Descriptions of TE Connectivity 5-102202-2 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMPMODU Mod II
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector Header 5 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-102202-2.
05 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102202-2 | Internal Number: 5-102202-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102202-2.