TE Connectivity 3-641215-5

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641215-5.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page10 years ago
Datasheet9 pages15 years ago

Sager Electronics

Upverter

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-24.16%

CAD Models

Download TE Connectivity 3-641215-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.987
Stock
179,911
16,600
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
Gold, Nickel
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.54mm Pitch C-Grid III Header Single Row Vertical 5 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec TSW Series Board-to-Board Connector 2.54mm Pitch 5-Pin Right Angle TH
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity3-641213-5
Post Header; Connector Type:Wire-To-Boar |Te Connectivity Amp 3-641213-5.
TE Connectivity / AMP641213-5
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 3-641215-5 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
Header, 5-Pin, 2.54mm Pitch, Friction Lock, 5A, Gold Plated, TH, 12.7mm L × 5.71mm H
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 5POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 5POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Features:Wire to Board
05P MTA100 HDR ASSY FL 30AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641215-5 | Internal Number: 3-641215-5 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641215-5.