Panduit PV14-6RN-C

Ring Terminal 16 - 14 AWG #6 Stud Size Narrow Tongue Vinyl Insulated
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-6RN-C.

IHS

Datasheet1 page14 years ago

TME

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-70.90%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.766
$ 0.256
Stock
2,225
26,363
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
PanduitPV14-38R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted

Descriptions

Descriptions of Panduit PV14-6RN-C provided by its distributors.

RING TERMINAL 16 - 14 AWG #6 STUD SIZE NARROW TONGUE VINYL INSULATED
Ring Tongue Terminal 14-16AWG Copper Blue 21.3mm Tin Bottle
Ring Terminal, narrow tongue, vinyl insu
Panduit Sales Corp RingtermNarrowVyl1614Awg#6Studpk100
TERMINAL, RING TONGUE, #6, 14AWG;
Pan-Term PV14-6RN-C Loose Piece
CONN RING CIRC 14-16AWG #6 CRIMP
Terminal, Ring Tongue, #6, 14Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:-; Insulator Colour:Blue; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-6RN-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN