Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320565

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320565.

SOS electronic

Datasheet1 page15 years ago

IHS

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+22.70%

CAD Models

Download TE Connectivity 320565 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36160
Ring Tongue Terminal, M5, #10, 14Awg; |Te Connectivity Amp 36160.
TE Connectivity34162
Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin Loose Automotive
TE Connectivity34161
Ring Tongue Terminal, 14-16AWG, Copper, Blue, Tin, 22.12mm, Loose
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted

Descriptions

Descriptions of TE Connectivity 320565 provided by its distributors.

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
320565 Ring Terminal from TE Connectivity AMP. 320565 is Blue Insulated and for 16-14 AWG wire
CRIMP TERMINAL, RING, PIDG, M4, BLUE; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Seri; Available until stocks are exhausted Alternatives available
TERMINAL,PIDG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 320565 | Internal Number: 320565 | Alias Number: AMPS-0-0320565-0 | TE Connectivity | PIDG
AMP; TERMINAL; RING TONGUE; 16-14AWG; BLUE; STUD SIZE 8   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 8.7 / Ring Thickness mm = 0.8 / Ring Length mm = 21.8 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.04 / Cross-Section Max. mm² = 2.62 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320565.