Panduit PV14-38R-M

Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-38R-M.

element14 APAC

Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-40.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.353
$ 0.93
Stock
6,917
718
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted

Descriptions

Descriptions of Panduit PV14-38R-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Ring Terminal 16 14 AWG 3/8 stud size vinyl insulated funnel entry bulk package.
Ring Tongue Terminal 14-16AWG Copper Blue 30.7mm Tin Box
Pan-Term PV14-38R-M Ring Terminal, Blue
Panduit Sales Corp Ring TermVinyl16-14Awg3/8InPk1000
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV14-38R-M.