Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320619

320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320619.

TE Connectivity

Instruction Sheet1 page3 years ago

Peerless Electronics

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
+2.45%

CAD Models

Download TE Connectivity 320619 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity36160
Ring Tongue Terminal, M5, #10, 14Awg; |Te Connectivity Amp 36160.
TE Connectivity34162
Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin Loose Automotive
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton

Descriptions

Descriptions of TE Connectivity 320619 provided by its distributors.

320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TERMINAL, RING TONGUE, #6, CRIMP, BLUE;; TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Product Range: PIDG Series; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Insulator Material: Nylon (Polyamide); Insulator Colour: Blue
TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 320619 | Internal Number: 320619 | Alias Number: AMPS-0-0320619-0 | TE Connectivity | PIDG
AMP; TERMINAL; RING TONGUE; 16-14AWG; BLUE; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320619.
  • 320619..
  • C41604-000