Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640905-1

PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640905-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.55%

CAD Models

Download TE Connectivity 640905-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.502
$ 0.502
Stock
2,598,721
54,814
54,814
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp, Receptacle
Receptacle
Receptacle
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Blue
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Ring Tongue Terminal 14-16AWG 32.03mm 13.82mm Electro-Tin InsulKrimp™ Loose Piece
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated

Descriptions

Descriptions of TE Connectivity 640905-1 provided by its distributors.

PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Tab W
Terminal, Female Disconnect, 6.35Mm Blue; Product Range:Pidg Faston 250 Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 640905-1.
RECEPT,PIDG FASTON 16-14 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 640905-1 | Internal Number: 640905-1 | Alias Number: AMP-0-0640905-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640905-1.