Panduit PV14-6RN-M

Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-6RN-M.

Newark

Datasheet1 page0 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+22.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.256
$ 0.766
Stock
26,363
2,225
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
TE Connectivity2-320619-1
Ring Tongue Terminal 14-16 Amp 17.86mm 6.35mm Tin Tape and Reel
TE Connectivity342143-1
Ring Tongue Terminal 13.5-17AWG 22.2mm 8.7mm Tin Automotive Loose

Descriptions

Descriptions of Panduit PV14-6RN-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
RING TERMINAL, 16 14 AWG, #6 STUD SIZE, NARROW TONGUE, VINYL INSULATED
Ring Tongue Terminal 14-16AWG Copper Blue 21.3mm Tin Box
Terminals Ring Terminal narrow tongue vinyl insu
Ring Term, narrow tongue, vinyl Insul, 16 - 14, PV14-6RN-M, PK 1000
Pan-Term PV14-6RN-M Ring Terminal, Blue
Panduit Sales Corp RingtermNarrowvyl1614Awg#6Studpk1000
CONN RING CIRC 14-16AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, 14AWG, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Product Range:PV-RN Series; Insulator Colour:Blue; Insulator Material:Vinyl 48

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN