Panduit PV10-10LF-L

Locking Fork Terminal Connector, vinyl insulated, 12 to 10 AWG, no.10 stud size, funnel entry
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-10LF-L.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-61.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.018
$ 0.422
Stock
7,589
30,357
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose

Descriptions

Descriptions of Panduit PV10-10LF-L provided by its distributors.

Locking Fork Terminal Connector, vinyl insulated, 12 to 10 AWG, no.10 stud size, funnel entry
Panduit PV10-10LF-L Locking Fork Terminal, Vinyl Insul, 600V, 12-10AWG, #10 Stud, Yellow, 50Pcs
Locking Fork Terminal, Vinyl Insulated Rohs Compliant: Yes |Panduit PV10-10LF-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV-10-10LF-L
  • PV10-10LF-L.