Panduit P10-14RHT6-L

High Temperature Ring Terminal 12 10 AWG 1/4 stud size non-insulated standard package.
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-14RHT6-L.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.883
$ 0.186
$ 0.186
Stock
29,431
472,993
472,993
Authorized Distributors
6
6
6
Gender
-
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Free Hanging
-
-
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
-
Yellow
Yellow

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated standard package.
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated standard package.
Ring Terminal, #8 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, 100 PK

Descriptions

Descriptions of Panduit P10-14RHT6-L provided by its distributors.

High Temperature Ring Terminal 12 10 AWG 1/4 stud size non-insulated standard package.
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
TERMINAL, RING TONGUE, M6, 10AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Product Range: P-RHT6 Series; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm ; Insulator Material: Uninsulated; Insulat
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-14RHT6-L.