TE Connectivity 33458

Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 33458.
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33458.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-47.50%

CAD Models

Download TE Connectivity 33458 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.239
$ 0.239
Stock
428,312
394,853
394,853
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
-
Stud
Stud
Termination
Crimp
-
-
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm, Carton
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series

Descriptions

Descriptions of TE Connectivity 33458 provided by its distributors.

Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 33458.
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M6bolt, 6.73mmInner ring diameter, Maximum wire gauge6.6mm²
TERMINAL,SOLIS R 12-10 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 33458 | Internal Number: 33458 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33458.