What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P18-6RHT6-C

High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated standard package.

$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6RHT6-C.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.58
$ 0.256
Stock
1,166
15,435
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal, Heat Resistant, M4; |Amp Te Connectivity 322694.
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated standard package.
High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated standard package.
Ring Terminal, #8 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, 100 PK
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG

Descriptions

Descriptions of Panduit P18-6RHT6-C provided by its distributors.

High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated standard package.
Ring Tongue Terminal 16-22AWG Copper 15.75mm Nickel Bottle
Panduit Sales Corp. RingNoninsul22-18Awg#6 StudPk1000
TERMINAL, RING TONGUE, #6, 16AWG
CONN RING CIRC 18-22AWG #6 CRIMP
Terminal, Ring Tongue, #6, 16Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-6RHT-6C
Ring Terminal, High Temperature, Non-Insulated, 22 - 18 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P18-6RHT-6C