Panduit P14-8RHT6-C

Ring Terminal, #8 Stud Size, 14 AWG, 2, 000 V, Bare Insulated, Bare, 100 PK
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-8RHT6-C.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.72%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity322694
TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated standard package.
High Temperature Ring Terminal 22 18 AWG 10 stud size non-insulated standard package.
High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated standard package.
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG

Descriptions

Descriptions of Panduit P14-8RHT6-C provided by its distributors.

Ring Terminal, #8 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, 100 PK
Ring Tongue Terminal 14-18AWG Copper 18.03mm Nickel Bottle
Ring Terminal high temperature non-ins
Pan-Term P14-8RHT6-C Ring Terminal
Terminals Ring Term high temp non insulated
CONN RING CIRC 14-18AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, 14AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated
Ring Terminal, High Temperature, Non-Insulated, 16 - 14 American Wire Gauge (AWG), No. 8 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN