Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322695

Strato-therm Series Nickel Plated Crimp Ring Terminal, M5 Stud Size, 16 to 14 AWG
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322695.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+17.34%

CAD Models

Download TE Connectivity 322695 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322694
TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 322695 provided by its distributors.

STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,16 TO 14 AWG
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TERMINAL,STRATO-THERM R HR 16-14 10
TE Connectivity Circular Terminal, Bare Terminal, STRATO-THERM Series, M5 Bolt, 5mm Inner Ring Dia, Max Wire 2.6mm²
HI TEMP TERM SOLIS 16-14AWG 10
Terminal, Ring Tongue, #10, Crimp; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Strato-Therm Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322695.
TERMINAL,STRATO-THERM R HR 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322695 | Internal Number: 322695 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322695.