Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322694

TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322694.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page22 years ago

JRH Electronics

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+8.60%

CAD Models

Download TE Connectivity 322694 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 322694 provided by its distributors.

TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
Ring Tongue Terminal, Heat Resistant, M4; |Te Connectivity Amp 322694.
TERMINAL,SOLIS R HR 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322694 | Internal Number: 322694 | TE Connectivity | SOLISTRAND
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 8.7 / Ring Thickness mm = 0.8 / Ring Length mm = 16.2 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.25 / Cross-Section Max. mm² = 2 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Non-Insulated / Stud Size = M4 / Operating Temperature Max. °C = 343

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322694.