Panduit BT4I-M

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4I-M.

element14 APAC

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.63%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT2I-M
Panduit BT2I-M Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT3I-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9
TE Connectivity1-604751-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit BT4I-M provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Panduit BT4I-M Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 14.3"L, Natural, 1000/Pack
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:363mm; Cable Tie Width:3.6mm; Cable Bundle Diameter Max:102mm; Cable Tie Type:Intermediate; Product Range:Dome-Top Series; Bo 96F9943
CABLE TIE, 363MM, NYLON 6.6, 40LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 363mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strengt
Cable Ties; Longitud Del Cable:363Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Natural |Panduit BT4I-M
Cable Tie, Metal Barb, 14.3 Inches (363 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT4I-M.