Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-604751-9

Cable Tie, 11-3/4 L, Nat, 100Pk; |Te Connectivity Amp 1-604751-9
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-604751-9.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity 1-604751-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural

Descriptions

Descriptions of TE Connectivity 1-604751-9 provided by its distributors.

Cable Tie,11-3/4 L, Nat,100Pk; |Te Connectivity Amp 1-604751-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Cable Ties PUSH IN CABLE TIE 11 3/4in NATURAL
Cable Ties, Standard Locking Nylon Natural 76.2mm 222.41N Bag
Cable Accessories Tie Nylon Natural
CBL TIE LOCKING NAT 50LBS 11.83"
Special Order: CABLE TIE,11-3/4 L, NAT,100PK Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 50 lbf Tensile Strength: 222.41 Newton Product Length: 11.83 in Standard Bag 50 lbf 222.41 Newton | Cable Ties | Part Number: 1-604751-9 | Internal Number: 1-604751-9 | Alias Number: AMPS-1-0604751-9 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP-1-604751-9