Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-603227-9

Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-603227-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.33%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
PanduitPLT2I-C
Cable tie, PA, (L x W) 203 x 3.6 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLT2I-C
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of TE Connectivity 1-603227-9 provided by its distributors.

Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
Cable tie, nylon, (L x W) 7.99 x 3.6 mm, bundle-Ø 31.75 mm, natural
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
CABLE TIE, NAT, 6" L, 100/PACK
Cable Ties, Standard Locking Nylon Natural 31.75mm 133.5N Bag
Cable Accessories Tie Nylon Natural
CBL TIE LOCKING NAT 30LBS 6" 1PC
CABLE TIE, NAT, 6 L, 100/PACK Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 30 lbf Tensile Strength: 133.5 Newton Product Length: .312 in Standard Bag 30 lbf 133.5 Newton | Cable Ties | Part Number: 1-603227-9 | Internal Number: 1-603227-9 | Alias Number: A27957-000 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A27957-000