Descriptions of Panduit BT1.5I-M provided by its distributors.
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PANDUIT BT1.5I-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3.6 mm, 38 mm, 40 lb
Panduit Cable Tie, Metal Barb, 6.1"L (155mm), In Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, nylon 6.6, natural, bulk package.
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 155 x 3.6 mm, bundle-Ø 0.8 to 38 mm, natural, UV resistant, -60 to 85 °C
CABLE TIE, BARB,NAT,102X2.4MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 155mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 38mm; Minimum Loop Tensile Strength: 4
Cable Ties; Longitud Del Cable:155Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:38Mm; Color:Natural |Panduit BT1.5I-M
Cable Tie, Metal Barb, 6.1 Inches (155 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.