Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2I-M

Panduit BT2I-M Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2I-M.

Farnell

Datasheet1 page20 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.02%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit BT2I-M provided by its distributors.

Panduit BT2I-M Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, natural, -60 to 85 °C
Dome-Top Barb Ty Cable Ties; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Tensile Strength Pounds: 40lb; Tensile Strength N
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2I-M.