TE Connectivity 2-603227-9

Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-603227-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of TE Connectivity 2-603227-9 provided by its distributors.

Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Cable Ties, Standard Locking Nylon Natural 31.75mm 133.5N Bag
CABLE TIE, NAT, 6" L, 1000/PACK
Cable Accessories Tie Nylon Natural
CBL TIE LOCK NAT 30LB 6" 1000PK
Special Order: CABLE TIE, NAT, 6 L, 1000/PACK Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 30 lbf Tensile Strength: 133.5 Newton Product Length: 5.82 in Standard Bag 30 lbf 133.5 Newton | Cable Ties | Part Number: 2-603227-9 | Internal Number: 2-603227-9 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty