What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT3I-M

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3I-M.

Farnell

Datasheet1 page20 years ago
Datasheet192 pages21 years ago
Datasheet1 page15 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT2I-M
Panduit BT2I-M Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT1.5I-C
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
TE Connectivity1-603227-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity2-603227-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit BT3I-M provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Panduit BT3I-M Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.3"L, Natural, 1000/Pack
CABLE TIE, BARB,NAT,287X3.6MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 287mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 4
Cable Ties; Longitud Del Cable:287Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Natural |Panduit BT3I-M
Cable Tie, Metal Barb, 11.3 Inches (287 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3I-M.
  • BT3I-M..