Pancon Corporation CT100F24-4-D

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
$ 0.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT100F24-4-D.

TME

Datasheet2 pages15 years ago

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.245
Stock
18,472
218,448
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-03
LTD Date2020-02-03

Related Parts

SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Contact, SL 70058 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of Pancon Corporation CT100F24-4-D provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Clear Insulator
4 Pos IDC 24 AWG Through Connector connector
04P THROUGH CONNECTOR RA 2,54MM
Mas-Con Thru Connectors - 100 Series - 24 AWG

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT-100-F24-4D