Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640441-4

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640441-4.

IHS

Datasheet1 page8 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-40.52%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.142
$ 0.142
Stock
44,529
736,903
736,903
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP644540-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640441-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
Locking Ramp,Receptacle 1 4pin Female Socket white wire mounting,free hanging,Through hole mounting 6.99mm(width)*13.21mm(height)
Pitch Spacing:2.54Mm; No. Of Contacts:4Contacts; Gender:socket; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Plating:tin Lead Over Nickel Plated Contacts; Contact Material:copper Alloy Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640441-4.