Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 16-02-0098

Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0098.

IHS

Datasheet4 pages8 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-45.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
KK Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Molex 16-02-0098 provided by its distributors.

Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag
Headers & Wire Housings SL Fem Crimp Term 24-30 30Gold Loose x
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, CyClone
24~30 Quick connect terminal Cold-pressed Terminals ROHS
Cross Referenced to MOLEX - Part MOL16-02-0098
Connector Accessory, Contact, Phosphor Bronze
Contact F Crimp ST Cable Mount 24-30AWG Bag
SL Term Crp F Box 30SAu 2430 Loose
SL TERM CRP F BOX 30 SAU 24-30
CONN TERM FEMALE 24-30AWG 30GOLD
CONN SOCKET 24-30AWG CRIMP GOLD
Contact, Socket, 24Awg, Crimp; Product Range:Sl 70058 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Gold Plated Contacts; For Use With:Molex Sl 70066 & 70450 Series Housing Rohs Compliant: Yes |Molex 70058-0208

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020098
  • 016020098
  • 16-02-0098.
  • 16-02-0098..
  • 16020098
  • 70058-0208