Pancon Corporation CE156F24-7-C

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag
$ 0.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE156F24-7-C.

TME

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.529
$ 0.502
Stock
1,400
4,052
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Positions
7
7
Number of Rows
-
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Connector Housing, KK 396 2139, Receptacle, 2 Ways, 3.96 mm, 2478 Series Contacts
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-640706-1
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force

Descriptions

Descriptions of Pancon Corporation CE156F24-7-C provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag
Header Connector,cable Mount,plug,7 Contacts,skt,0.156 Pitch,idc Terminal
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug
Mas-Con End Connectors - 156 Series - 24 AWG

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE