TE Connectivity 3-640706-1

TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640706-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+12.39%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.073
$ 0.073
Stock
372,997
3,549,721
3,549,721
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.96 mm
-
-
Number of Contacts
7
-
-
Number of Rows
1
-
-
Mount
Cable
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity3-643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640434-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640706-1 provided by its distributors.

TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force
TE Connectivity 3-640706-1 SL-156 Crimp Contact 1 Pin Single Piece
Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 3-640706-1
Contact, 18Awg, Socket, Crimp; |Te Connectivity Amp 3-640706-1.
Contact SKT Crimp ST Cable Mount 18-24AWG Bag/Box Automotive
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Contact Socket Crimp Straight Cable Mount
Headers&Wire Housings CONTACT 18-24 AWG
TE Connectivity 3-640706-1 压接端子
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, CRIMP, RECEPTACLE, 24-18AWG; Product Range: SL-156 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: SL-156 Housing; Wire Si
SL 156 CONTACT LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contacts: Wire-To-Board Socket & Sl 156 | Part Number: 3-640706-1 | Internal Number: 3-640706-1 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640706-1.