TE Connectivity 3-770522-1

TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-770522-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago

IHS

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-12.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640707-1
MTA Connector Contact; SL-156 Contacts; Brass; Bright Tin; 18 to 24 AWG; Crimp
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
Connector Contact Female 1 Position Crimp Straight Cable Mount Tape and Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White

Descriptions

Descriptions of TE Connectivity 3-770522-1 provided by its distributors.

TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
CONTACT, RECEPTACLE, 24-18AWG, CRIMP; Se; CONTACT, RECEPTACLE, 24-18AWG, CRIMP; Series:SL-156; For Use With:SL-156 Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Mating Force:Low
SL156 HOODED CONTACT, LP LF Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-770522-1.
  • 3-770522-1..