Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-3041

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3041.

Sager Electronics

Datasheet1 page5 years ago

X-ON

Molex

TME

Master Electronics

Inventory History

3 month trend:
-7.41%

CAD Models

Download Molex 09-50-3041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-4
Conn Hdr, Amp - Te Connectivity 640251-4; |Te Connectivity Amp 640251-4
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-1123722-4
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts

Descriptions

Descriptions of Molex 09-50-3041 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
CONN HOUSING, RCPT, 4POS, 3.96MM, NAT; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009503041
  • 009503041
  • 09-50-3041.
  • 09-50-3041...
  • 0950-3041
  • 09503041
  • 9503041