Molex 09-50-3051

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3051.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-31.44%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Molex Connector housing, 5road, 3.96mmPitch, 1line
3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 5 Circuits
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2132781-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-5
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-5.

Descriptions

Descriptions of Molex 09-50-3051 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:5; Pitch Spacing:3.96mm; Series:KK 2139; No. of Rows:1; Body Material:PA Polyamide (Nylon); Connecting Termination:Crimp; Mounting Type:Header ;RoHS Compliant: Yes
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
09-50-3051 Molex Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-2 datasheet, inventory, & pricing.
KK 396 Housing, Receptacle, 5 Poles, 1 Rows, 3.96mm Pitch
P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN,HOUSING,NYLON,5 POS, .156",NATURAL,W/FRICTION RAMP
05P KK CRIMPTERM HOUSING 3,96MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.9503051
  • 0009503051
  • 009503051
  • 09-50-3051.
  • 0950-3051
  • 09503051
  • 9-50-3051
  • 9503051