TE Connectivity / AMP 3-640429-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640429-7.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity / AMP 3-640429-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.529
Stock
4,437
1,400
Authorized Distributors
6
3
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
7
7
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP3-644465-7
Conn IDC Connector RCP 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644466-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity3-640432-7
Headers & Wire Housings 7P Conn Assy 20 Awg Yel |Te Connectivity Amp 3-640432-7
TE Connectivity / AMP3-644463-7
07P Mta156 Conn Assy 22Awg Red |Te Connectivity Amp 3-644463-7
TE Connectivity640426-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640600-7
CIRCULAR CONNECTOR, 07P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 3-640429-7 provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
24 AWG Locking Ramp,Receptacle 3.96mm 1 7pin 2.03¦Ìm IDC , 27.74mm*9.017mm*18.42mm
07P Mta156 Conn Assy 24Awg Wht |Te Connectivity Amp 3-640429-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 7 POS RECPT 24 AWG
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 156
07P MTA156 CONN ASSY 24AWG WHT Product Type: Connector Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Receptacle Without | Standard Rectangular Connector | Part Number: 3-640429-7 | Internal Number: 3-640429-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors