Panasonic TQ2SL-L2-24V-X

TQ Series Low Profile 2 A DPDT (2 Form C) 24 V 2 Coil Latching SMT Signal Relay
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-L2-24V-X.

Electro Sonic

Datasheet11 pages26 years ago
Datasheet11 pages26 years ago

Panasonic

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3
$ 3.098
$ 3.098
Stock
2,837
4,197
4,197
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicTQ2SA-24V-Z
RELAY,DPDT,2A,24V,2.88KOHM, SURFACE MOUNT,TR<AZ
PanasonicTQ2SA-L2-24V
PANASONIC ELECTRIC WORKS TQ2SA-L2-24V Signal Relay, DPDT, 24 VDC, 2 A, SMD, Latching Dual Coil
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SL-L2-24V-X provided by its distributors.

TQ Series Low Profile 2 A DPDT (2 Form C) 24 V 2 Coil Latching SMT Signal Relay
Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
TQ Relay (SMD SL type 2-coil latch T&R)
Tq Relay |Panasonic TQ2SL-L2-24V-X
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America