Omron G6S-2F-TR DC24

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-TR DC24.

IHS

Datasheet9 pages10 years ago

Arrow Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+7.49%

CAD Models

Download Omron G6S-2F-TR DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
PanasonicTQ2SL-24V-Z
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicTX2-L2-24V
4ms 4ms 2A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 8.3mA 220V@DC DIP 8.2mm

Descriptions

Descriptions of Omron G6S-2F-TR DC24 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Low Signal Relays - PCB Gullwing NonLatching DPDT 24VDC 200mW T/
SIGNAL RELAY, DPDT, 2A, 30VDC, TH;
G6S-2F-TR-DC24, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:24Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:g6S Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Carry Current:2Arohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-TR DC24 BY OMR
  • G6S-2F-TR-DC24
  • G6S-2F-TR-DC24-BY-OMR
  • G6S-2F-TR-DC24BYOMR
  • G6S-2F-TRDC24
  • G6S-2F-TRDC24 BY OMR
  • G6S-2F-TRDC24BYOMR
  • G6S2FTRDC24
  • G6S2FTRDC24BYOMR