Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SL-L2-24V

TQ-SMD Series Low Profile 2 A DPDT 24 VDC 2 Coil Latching SMT Signal Relay
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-L2-24V.

Future Electronics

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet5 pages22 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-97.25%

CAD Models

Download Panasonic TQ2SL-L2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.845
$ 3.073
$ 3.073
Stock
336
2,837
2,837
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicTQ2SA-24V-Z
4ms 4ms 2A 1A 20dB 0.8dB 220V 24V DPDT(2 Form C) 2.88KΩ 8.3mA 125V SMD SMD mount
PanasonicTQ2SA-L2-24V
PANASONIC ELECTRIC WORKS TQ2SA-L2-24V Signal Relay, DPDT, 24 VDC, 2 A, SMD, Latching Dual Coil
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SL-L2-24V provided by its distributors.

TQ-SMD Series Low Profile 2 A DPDT 24 VDC 2 Coil Latching SMT Signal Relay
4ms 4ms 2A 20dB 0.8dB 220V 24V 2 Form C (DPDT-NO, NC) 2.88KΩ 8.3mA 125V SMD SMD mount
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD
Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube
Tq Relay Rohs Compliant: Yes |Panasonic TQ2SL-L2-24V
TQ Relay (SMD SL type 2-coil latch)
RELAY LATCH 2A 24VDC LO PRO SMD
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SLL224V