Omron G6S-2F-DC24

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
$ 5.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-DC24.

IHS

Datasheet9 pages10 years ago

Omron

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-94.18%

CAD Models

Download Omron G6S-2F-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date1999-04-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicTX2-L2-24V
4ms 4ms 2A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 2.88KΩ 8.3mA 220V@DC DIP TH 8.2mm H
PanasonicTQ2SA-24V-Z
Relay DPDT(2 Form C) 24V 220V 2A 1A 20dB 0.8dB 2.88KΩ 8.3mA 125V 4ms 4ms SMD

Descriptions

Descriptions of Omron G6S-2F-DC24 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Omron G6S-2F-DC24 Relay SMT Low-Profile 24V DC SPDT 2A
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil; SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Carry Current:2A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F DC24
  • G6S-2F DC24 BY OMR
  • G6S-2F DC24BYOMR
  • G6S-2F-DC24-BY-OMR
  • G6S-2F-DC24.
  • G6S-2FDC24
  • G6S-2FDC24 BY OMR
  • G6S-2FDC24BYOMR
  • G6S2F DC24
  • G6S2F DC24 BY OMR
  • G6S2F-DC24
  • G6S2FDC24
  • G6S2FDC24 BY OMR
  • G6S2FDC24BYOMR