Panasonic TQ2SA-L2-4.5V

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
$ 2.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-4.5V.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

element14

Electro Sonic

Verical

Inventory History

3 month trend:
-4.25%

CAD Models

Download Panasonic TQ2SA-L2-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.526
$ 2.364
$ 2.364
Stock
233,588
26,550
26,550
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ2004H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-L2-4.5V provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
TQ Series Low Profile 2A DPDT 4.5VDC 2 Coil Latching Surface Mount Signal Relay
Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 4.5VDC, 2A, PCB; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA; Coil Resistance:145ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SAL24.5V