Omron G6S-2 DC4.5

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
$ 2.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2 DC4.5.

Omron

Datasheet12 pages23 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Power/Signal Relay, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 2A (Contact),
PanasonicAGQ2004H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicTX2-4.5V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Omron G6S-2 DC4.5 provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Omron G6S-2-DC4.5 Low Signal Relay 2A DPDT Surface Mount 4.5V Coil
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Low Signal Relay | Omron Electronic Components G6S2DC45
4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145¦¸ 31mA 250V DIP
SIGNAL RELAY, DPDT, 4.5VDC, 2A, TH;
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
信号继电器, DPDT, 4.5VDC, 2A, 通孔安装;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2 DC4.5 BY OMR
  • G6S-2 DC45
  • G6S-2-DC4.5
  • G6S-2-DC4.5-BY-OMR
  • G6S-2-DC4.5.
  • G6S-2-DC4.5BY-OMR
  • G6S-2-DC4.5BYOMR
  • G6S-2-DC45
  • G6S-2DC4.5
  • G6S-2DC4.5BYOMR
  • G6S2 DC4.5
  • G6S2DC4.5
  • G6S2DC45
  • G6S2DC45BYOMR