Panasonic AGQ200A4H

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A4H.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Panasonic

element14

Electro Sonic

Inventory History

3 month trend:
+33.64%

CAD Models

Download Panasonic AGQ200A4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.549
$ 1.545
$ 1.545
Stock
1,121,410
409,488
409,488
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.375 V
3.375 V
3.375 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ2004H
2A 110VDC SPDT Relay, 4.5VDC Coil, Through Hole, Solder
PanasonicTQ2SA-4.5V
Relay, Form C (DPDT-NO, NC), 2A, 20dB/0.8dB, 220V/4.5V, 2 Pos, 145Ω Coil, 31mA, 125V, 4ms, SMD
PanasonicTQ2SS-4.5V
4ms 4ms 2A 20dB 0.8dB 220V 4.5V 2 Form C (DPDT-NO, NC) 145Ω 31mA 125V SMD 14mm L × 9.3mm H
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200A4H provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: AGQ Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Co
Switching Current A = 1 / Switching Voltage - DC V = 110 / Switching Voltage - AC V = 125 / Termination Type = Gull Wing Terminal / Series = AGQ / Relay Type = Flat Polarized / Width mm = 7.2 / Switching Power VA = 37.5 / Length mm = 10.6 / Height mm = 5.4 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 4.5 / Coil Resistance Ohm = 145

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ200A4H.