Omron G6S-2F-TR DC4.5

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-TR DC4.5.

IHS

Datasheet9 pages10 years ago

Omron

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ2004H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicTX2-4.5V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Omron G6S-2F-TR DC4.5 provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
SMT TAPE AND REEL RELAY | Omron Electronic Components G6S-2F-TR DC4.5
Signal Relay 4.5VDC 2A DPDT (14.8mm 9.2mm 9.2mm) SMD
Telecom Relay |Omron Industrial Automation G6S-2F-TRDC4.5
SIGNAL RELAYS - SMT TAPE AND REE
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-TR DC4.5 BY OMR
  • G6S-2F-TR-DC4.5
  • G6S-2F-TR-DC4.5-BY-OMR
  • G6S-2F-TR-DC45
  • G6S-2F-TRDC4.5
  • G6S-2F-TRDC4.5 BY OMR
  • G6S-2F-TRDC4.5BYOMR
  • G6S2FTRDC4.5
  • G6S2FTRDC4.5BYOMR
  • G6S2FTRDC45
  • G6S2FTRDC45BYOMR