Panasonic AGQ2004H

2A 110VDC SPDT Relay, 4.5VDC Coil, Through Hole, Solder
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ2004H.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

element14

Panasonic

Future Electronics

element14 APAC

Inventory History

3 month trend:
+77.04%

CAD Models

Download Panasonic AGQ2004H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4HX
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
PanasonicAGQ200A4H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ2004H provided by its distributors.

2A 110VDC SPDT Relay, 4.5VDC Coil, Through Hole, Solder
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
COMPACT FLAT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:AGQ; Relay Type:Polarized; Coil Voltage VDC Nom:4.5V; Coil Resistance:145ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Current:31mA; Coil Power VDC:140mW ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 4.5VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:4.5V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:145ohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:31mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:10.6mm; External Width:7.2mm; External Depth:5.2mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPCO; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Material:Silver Palladium, Gold clad; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:10.6mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; Release Time:4ms; Series:GQ; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ-2004H