Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A4HZ

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A4HZ.

IHS

Datasheet16 pages3 years ago

Farnell

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-68.64%

CAD Models

Download Panasonic AGQ200A4HZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.55
$ 1.55
Stock
375,340
1,157,087
1,157,087
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.375 V
3.375 V
3.375 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTQ2SA-4.5V
RELAY TELECOM DPDT 2A 4.5V / Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD
PanasonicTQ2SL-4.5V
TQ Series Low Profile 2 A DPDT (2 Form C) 4.5 VDC Surface Mount Signal Relay
PanasonicTX2-4.5V
Relay DPDT 2C 2A 1A 220V(Max) 4.5V 145Ω 31mA 220V@DC 4ms DIP TH 15mm × 7.4mm × 8.2mm
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200A4HZ provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Signal Relay, 4.5 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
ULTRA-SMALL PACKAGE FLAT POLARIZED RELAY | RELAY TELECOM DPDT 2A 4.5VDC / Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Vol; RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: AGQ Series; Relay Mounting: Surface Mount; Coil Type: Non Latchin
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA ;RoHS Compliant: Yes
Signal Relay Dimensions L x W x H: 10.6 x 7.2 x 5.4 mm Temperature range: -40 ... 85 °C Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 140 mW Rcoil: 145 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 4.5 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ200A4HZ.